PE-5156XNL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Pulse Electronics
In Stock: 142
Unit Price: ¥1,105.00000
Datasheet
1.2mH Pulse Transformer 1:1 Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-5156XNL

DigiKey Part Number
553-1878-5-ND
Manufacturer
Manufacturer Product Number
PE-5156XNL
Description
TRANSFORMER 1:1 700VRMS
Customer Reference
Detailed Description
1.2mH Pulse Transformer 1:1 Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tube
Part Status
Active
Transformer Type
-
Inductance
1.2mH
ET (Volt-Time)
77VµS
Turns Ratio - Primary:Secondary
1:1
Mounting Type
Through Hole
Size / Dimension
0.650" L x 0.443" W (16.51mm x 11.25mm)
Height - Seated (Max)
0.400" (10.16mm)
Operating Temperature
0°C ~ 70°C
Weight
0.14 oz (3.99 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.