
PE-2227XNL | |
|---|---|
DigiKey Part Number | PE-2227XNL-ND |
Manufacturer | |
Manufacturer Product Number | PE-2227XNL |
Description | TRANSFORMER 1:1 700VRMS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 500µH Pulse Transformer 1:1 Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | - | |
Inductance | 500µH | |
ET (Volt-Time) | 46VµS | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Through Hole | |
Size / Dimension | 0.650" L x 0.443" W (16.51mm x 11.25mm) | |
Height - Seated (Max) | 0.400" (10.16mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | 0.14 oz (3.99 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,350 | ¥1,003.68000 | ¥1,354,968 |
| Unit Price without JCT: | ¥1,003.68000 |
|---|---|
| Unit Price with JCT: | ¥1,104.04800 |

