
PE-0603CD151JTT | |
|---|---|
DigiKey Part Number | 553-PE-0603CD151JTTTR-ND - Tape & Reel (TR) 553-PE-0603CD151JTTCT-ND - Cut Tape (CT) 553-PE-0603CD151JTTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE-0603CD151JTT |
Description | FIXED IND 150NH 280MA 920 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 150 nH Unshielded Drum Core, Wirewound Inductor 280 mA 920mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 920mOhm Max | |
Q @ Freq | 28 @ 150MHz | |
Frequency - Self Resonant | 990MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 150 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.071" L x 0.049" W (1.80mm x 1.24mm) | |
Height - Seated (Max) | 0.040" (1.02mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥45.00000 | ¥45 |
| 10 | ¥37.00000 | ¥370 |
| 100 | ¥30.49000 | ¥3,049 |
| 1,000 | ¥25.06400 | ¥25,064 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥22.54400 | ¥45,088 |
| 4,000 | ¥21.25700 | ¥85,028 |
| 6,000 | ¥20.53900 | ¥123,234 |
| 10,000 | ¥19.67000 | ¥196,700 |
| 14,000 | ¥19.11814 | ¥267,654 |
| 20,000 | ¥18.55050 | ¥371,010 |
| 50,000 | ¥17.35400 | ¥867,700 |
| Unit Price without JCT: | ¥45.00000 |
|---|---|
| Unit Price with JCT: | ¥49.50000 |

