
PA5112.002NLT | |
|---|---|
DigiKey Part Number | 553-PA5112.002NLTTR-ND - Tape & Reel (TR) 553-PA5112.002NLTCT-ND - Cut Tape (CT) 553-PA5112.002NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA5112.002NLT |
Description | XFMR FLYBACK DC/DC CONV 160UH SM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 3000Vrms Isolation 140kHz Surface Mount |
Datasheet | Datasheet |
Category | Inductance @ Frequency 160µH @ 140kHz |
Manufacturer Pulse Electronics | Frequency 140kHz |
Series | Operating Temperature -40°C ~ 130°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.531" L x 0.520" W (13.50mm x 13.20mm) |
Type For DC/DC Converters | Height - Seated (Max) 0.650" (16.50mm) |
Applications Flyback Converters | Footprint 0.689" L x 0.531" W (17.50mm x 13.50mm) |
Voltage - Primary 85 ~ 265V | Style Wirewound |
Voltage - Isolation 3000Vrms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥766.00000 | ¥766 |
| 10 | ¥691.80000 | ¥6,918 |
| 25 | ¥664.08000 | ¥16,602 |
| 50 | ¥643.66000 | ¥32,183 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | ¥618.64167 | ¥74,237 |
| 240 | ¥599.40000 | ¥143,856 |
| 360 | ¥588.38889 | ¥211,820 |
| 600 | ¥574.75833 | ¥344,855 |
| 840 | ¥565.93333 | ¥475,384 |
| 1,200 | ¥556.70750 | ¥668,049 |
| Unit Price without JCT: | ¥766.00000 |
|---|---|
| Unit Price with JCT: | ¥842.60000 |

