Flyback Converters For For DC/DC Converters SMPS Transformer 3000Vrms Isolation 140kHz Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA5112.001NLT

DigiKey Part Number
553-PA5112.001NLTTR-ND - Tape & Reel (TR)
553-PA5112.001NLTCT-ND - Cut Tape (CT)
553-PA5112.001NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA5112.001NLT
Description
XFMR FLYBACK DC/DC CONV 173UH SM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Flyback Converters For For DC/DC Converters SMPS Transformer 3000Vrms Isolation 140kHz Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
PA5112.001NLT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inductance @ Frequency
173µH @ 140kH
Manufacturer
Pulse Electronics
Frequency
140kHz
Series
Operating Temperature
-40°C ~ 130°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Size / Dimension
0.531" L x 0.520" W (13.50mm x 13.20mm)
Type
For DC/DC Converters
Height - Seated (Max)
0.650" (16.50mm)
Applications
Flyback Converters
Footprint
0.689" L x 0.531" W (17.50mm x 13.50mm)
Voltage - Primary
85 ~ 265V
Style
Wirewound
Voltage - Isolation
3000Vrms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 91
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥766.00000¥766
10¥691.80000¥6,918
25¥664.08000¥16,602
50¥643.66000¥32,183
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
120¥618.64167¥74,237
240¥599.40000¥143,856
360¥588.38889¥211,820
600¥574.75833¥344,855
840¥565.93333¥475,384
1,200¥556.70750¥668,049
Manufacturers Standard Package
Unit Price without JCT:¥766.00000
Unit Price with JCT:¥842.60000