
PA5111.001NLT | |
|---|---|
DigiKey Part Number | 553-PA5111.001NLTTR-ND - Tape & Reel (TR) 553-PA5111.001NLTCT-ND - Cut Tape (CT) 553-PA5111.001NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA5111.001NLT |
Description | XFMR FLYBACK DC/DC CONV 80UH SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 3000Vrms Isolation 200kHz Surface Mount |
Datasheet | Datasheet |
Category | Inductance @ Frequency 80µH @ 200kHz |
Manufacturer Pulse Electronics | Frequency 200kHz |
Series | Operating Temperature -40°C ~ 130°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.531" L x 0.520" W (13.50mm x 13.20mm) |
Type For DC/DC Converters | Height - Seated (Max) 0.650" (16.50mm) |
Applications Flyback Converters | Footprint 0.689" L x 0.531" W (17.50mm x 13.50mm) |
Voltage - Primary 33 ~ 75V | Style Wirewound |
Voltage - Isolation 3000Vrms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | ¥542.22667 | ¥325,336 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥832.00000 | ¥832 |
| Unit Price without JCT: | ¥832.00000 |
|---|---|
| Unit Price with JCT: | ¥915.20000 |

