cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA5006.271NLT

DigiKey Part Number
553-4163-2-ND - Tape & Reel (TR)
553-4163-1-ND - Cut Tape (CT)
553-4163-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA5006.271NLT
Description
FIXED IND 270NH 21A 3.5 MOHM SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
270 nH Shielded Molded Inductor 21 A 3.5mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA5006.271NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
270 nH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
35A
Shielding
Shielded
DC Resistance (DCR)
3.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.307" L x 0.299" W (7.80mm x 7.60mm)
Height - Seated (Max)
0.081" (2.05mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,868
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥277.00000¥277
10¥227.30000¥2,273
100¥186.84000¥18,684
1,000¥168.64300¥168,643
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000¥137.78050¥275,561
Manufacturers Standard Package
Unit Price without JCT:¥277.00000
Unit Price with JCT:¥304.70000