
PA4470.001NLT | |
|---|---|
DigiKey Part Number | 553-4123-2-ND - Tape & Reel (TR) 553-4123-1-ND - Cut Tape (CT) 553-4123-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4470.001NLT |
Description | XFMR FLYBACK DC/DC CONV SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer Isolation 200kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PA4470.001NLT Models |
Category | Voltage - Primary 33 ~ 57V |
Manufacturer Pulse Electronics | Voltage - Auxiliary 10V @ 50mA |
Series | Frequency 200kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 130°C |
Part Status Active | Mounting Type Surface Mount |
Type For DC/DC Converters | Height - Seated (Max) 0.236" (6.00mm) |
Applications Flyback Converters | Footprint 0.315" L x 0.374" W (8.00mm x 9.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥746.00000 | ¥746 |
| 10 | ¥673.80000 | ¥6,738 |
| 25 | ¥646.88000 | ¥16,172 |
| 50 | ¥627.02000 | ¥31,351 |
| 100 | ¥607.65000 | ¥60,765 |
| 250 | ¥582.83600 | ¥145,709 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | ¥524.50429 | ¥367,153 |
| 1,400 | ¥508.01786 | ¥711,225 |
| 2,100 | ¥498.58524 | ¥1,047,029 |
| Unit Price without JCT: | ¥746.00000 |
|---|---|
| Unit Price with JCT: | ¥820.60000 |

