PA4346.471ANLT is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 40
Unit Price: ¥276.00000
Datasheet
PA4346
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA4346.471ANLT

DigiKey Part Number
553-4039-2-ND - Tape & Reel (TR)
553-4039-1-ND - Cut Tape (CT)
553-4039-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA4346.471ANLT
Description
FIXED IND 470NH 34A 0.9 MOHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
470 nH Shielded Molded Inductor 34 A 0.9mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA4346.471ANLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
58A
Shielding
Shielded
DC Resistance (DCR)
0.9mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.531" L x 0.496" W (13.50mm x 12.60mm)
Height - Seated (Max)
0.197" (5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥260.00000¥260
10¥213.80000¥2,138
100¥175.76000¥17,576
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥153.33600¥76,668
1,000¥144.60000¥144,600
1,500¥139.72600¥209,589
2,500¥133.82680¥334,567
3,500¥130.08171¥455,286
5,000¥128.59500¥642,975
Manufacturers Standard Package
Unit Price without JCT:¥260.00000
Unit Price with JCT:¥286.00000