
PA4346.221NLT | |
---|---|
DigiKey Part Number | 553-PA4346.221NLTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PA4346.221NLT |
Description | POWDER MOLDED IND 13.5X12.5X4.8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Molded Inductor 52 A 0.7mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4346.221NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 220 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 110A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.531" L x 0.492" W (13.50mm x 12.50mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | ¥116.38680 | ¥290,967 |
Unit Price without JCT: | ¥116.38680 |
---|---|
Unit Price with JCT: | ¥128.02548 |