
PA4342.471ANLT | |
|---|---|
DigiKey Part Number | PA4342.471ANLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PA4342.471ANLT |
Description | FIXED IND 470NH 28A 1.5 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 28 A 1.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4342.471ANLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 40A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.433" L x 0.394" W (11.00mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | ¥100.26514 | ¥350,928 |
| Unit Price without JCT: | ¥100.26514 |
|---|---|
| Unit Price with JCT: | ¥110.29165 |

