470 µH Unshielded Wirewound Inductor 440 mA 5.4Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA4307.474NLT

DigiKey Part Number
553-3591-2-ND - Tape & Reel (TR)
553-3591-1-ND - Cut Tape (CT)
553-3591-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA4307.474NLT
Description
FIXED IND 470UH 440MA 5.4 OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
470 µH Unshielded Wirewound Inductor 440 mA 5.4Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA4307.474NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
5.4Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.287" L x 0.287" W (7.30mm x 7.30mm)
Height - Seated (Max)
0.138" (3.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,980
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥141.00000¥141
10¥116.60000¥1,166
100¥95.84000¥9,584
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥78.82400¥78,824
2,000¥74.33050¥148,661
3,000¥71.82500¥215,475
5,000¥68.79160¥343,958
7,000¥66.86557¥468,059
10,000¥65.31070¥653,107
Manufacturers Standard Package
Unit Price without JCT:¥141.00000
Unit Price with JCT:¥155.10000