PA4303.474NLT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 750
Unit Price: ¥205.36364
Datasheet

Similar


Bourns Inc.
In Stock: 1,358
Unit Price: ¥196.00000
Datasheet
470 µH Shielded Drum Core, Wirewound Inductor 440 mA 1.3Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA4303.474NLT

DigiKey Part Number
553-2512-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PA4303.474NLT
Description
FIXED IND 470UH 440MA 1.3 OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
470 µH Shielded Drum Core, Wirewound Inductor 440 mA 1.3Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA4303.474NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
1.3Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max)
0.197" (5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥122.42867¥367,286
Unit Price without JCT:¥122.42867
Unit Price with JCT:¥134.67154