
PA3784.151HLT | |
|---|---|
DigiKey Part Number | 553-PA3784.151HLTTR-ND - Tape & Reel (TR) 553-PA3784.151HLTCT-ND - Cut Tape (CT) 553-PA3784.151HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA3784.151HLT |
Description | FIXED IND 150NH 67A 0.18 MOHM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 150 nH Unshielded Inductor 67 A 0.18mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA3784.151HLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 83A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.18mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.315" W (10.00mm x 8.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥179.00000 | ¥179 |
| 10 | ¥147.60000 | ¥1,476 |
| 25 | ¥136.56000 | ¥3,414 |
| 50 | ¥128.72000 | ¥6,436 |
| 100 | ¥121.35000 | ¥12,135 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | ¥106.81111 | ¥48,065 |
| 900 | ¥100.71889 | ¥90,647 |
| 1,350 | ¥97.31926 | ¥131,381 |
| 2,250 | ¥93.20489 | ¥209,711 |
| 3,150 | ¥90.59143 | ¥285,363 |
| 4,500 | ¥87.90467 | ¥395,571 |
| 11,250 | ¥84.90391 | ¥955,169 |
| Unit Price without JCT: | ¥179.00000 |
|---|---|
| Unit Price with JCT: | ¥196.90000 |

