
PA1837NLT | |
|---|---|
DigiKey Part Number | 553-PA1837NLTTR-ND - Tape & Reel (TR) 553-PA1837NLTCT-ND - Cut Tape (CT) 553-PA1837NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA1837NLT |
Description | PULSE XFMR 4.5UH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.5µH Pulse Transformer Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PA1837NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | - | |
Inductance | 4.5µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.860" L x 1.150" W (21.84mm x 29.21mm) | |
Height - Seated (Max) | 0.450" (11.43mm) | |
Operating Temperature | -40°C ~ 125°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥972.00000 | ¥972 |
| 10 | ¥877.60000 | ¥8,776 |
| 25 | ¥842.20000 | ¥21,055 |
| 50 | ¥816.20000 | ¥40,810 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥790.86000 | ¥79,086 |
| 200 | ¥766.19000 | ¥153,238 |
| 300 | ¥752.06000 | ¥225,618 |
| 500 | ¥734.58200 | ¥367,291 |
| 700 | ¥723.26429 | ¥506,285 |
| 1,000 | ¥711.43300 | ¥711,433 |
| Unit Price without JCT: | ¥972.00000 |
|---|---|
| Unit Price with JCT: | ¥1,069.20000 |


