
PA0515.271NLT | |
|---|---|
DigiKey Part Number | PA0515.271NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PA0515.271NLT |
Description | FIXED IND 270NH 35A 0.63 MOHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 270 nH Shielded Inductor 35 A 0.63mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA0515.271NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 50A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.63mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.440" L x 0.440" W (11.18mm x 11.18mm) | |
Height - Seated (Max) | 0.354" (9.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥200.53000 | ¥401,060 |
| Unit Price without JCT: | ¥200.53000 |
|---|---|
| Unit Price with JCT: | ¥220.58300 |


