270 nH Shielded Inductor 35 A 0.63mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA0515.271NL

DigiKey Part Number
553-2904-ND
Manufacturer
Manufacturer Product Number
PA0515.271NL
Description
FIXED IND 270NH 35A 0.63 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
270 nH Shielded Inductor 35 A 0.63mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
50A
Shielding
Shielded
DC Resistance (DCR)
0.63mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 130°C
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.440" L x 0.440" W (11.18mm x 11.18mm)
Height - Seated (Max)
0.354" (9.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,430
Check for Additional Incoming Stock
All prices are in JPY
Tray
QuantityUnit PriceExt Price
90¥213.62222¥19,226
180¥201.42222¥36,256
270¥194.61111¥52,545
450¥186.36889¥83,866
630¥181.13651¥114,116
900¥175.75222¥158,177
2,250¥162.66044¥365,986
4,500¥157.57511¥709,088
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥213.62222
Unit Price with JCT:¥234.98444