MLV-YT12N-2R2M-C2-RU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLV-YT12N-2R2M-C2

DigiKey Part Number
553-MLV-YT12N-2R2M-C2TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MLV-YT12N-2R2M-C2
Description
FIXED IND 2.2 UH SMD
Customer Reference
Detailed Description
2.2 µH Shielded Molded Inductor Nonstandard
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Type
Molded
Material - Core
Inductance
2.2 µH
Tolerance
±20%
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
-
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.