
HX1302NL | |
---|---|
DigiKey Part Number | HX1302NL-ND |
Manufacturer | |
Manufacturer Product Number | HX1302NL |
Description | IC CHIP |
Customer Reference | |
Detailed Description | 325µH LAN 100 Base-T Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HX1302NL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transformer Type | LAN 100 Base-T | |
Inductance | 325µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.500" L x 0.380" W (12.70mm x 9.65mm) | |
Height - Seated (Max) | 0.235" (5.97mm) | |
Operating Temperature | -40°C ~ 85°C |