JT3-1101HL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JT3-1101HL

DigiKey Part Number
553-2276-ND
Manufacturer
Manufacturer Product Number
JT3-1101HL
Description
CONN JACK 1PORT PCB
Customer Reference
Detailed Description
1 Port RJ45 Board Edge, Cutout; Through Hole 10G Base-T, AutoMDIX
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tray
Part Status
Active
Connector Type
RJ45
Number of Ports
1
Number of Rows
1
Applications
10G Base-T, AutoMDIX
Mounting Type
Board Edge, Cutout; Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
0.356" (9.04mm)
LED Color
Green, Yellow - Green
Number of Cores per Jack
8
Shielding
Shielded, EMI Finger
Features
Board Guide
Tab Direction
Down
Contact Material
Phosphor Bronze
Contact Finish
Gold
Operating Temperature
0°C ~ 70°C
Contact Finish Thickness
30.0µin (0.76µm)
Shield Material
Copper Alloy
Housing Material
Thermoplastic
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.