
H7137FNL | |
|---|---|
DigiKey Part Number | 553-2283-5-ND |
Manufacturer | |
Manufacturer Product Number | H7137FNL |
Description | TRANSFORMER MODULE 10GBASE-T SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LAN 10G Base-T Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | H7137FNL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | LAN 10G Base-T | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.698" L x 0.585" W (17.73mm x 14.86mm) | |
Height - Seated (Max) | 0.290" (7.37mm) | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,836.00000 | ¥1,836 |
| 10 | ¥1,656.40000 | ¥16,564 |
| 25 | ¥1,588.68000 | ¥39,717 |
| 50 | ¥1,539.10000 | ¥76,955 |
| 100 | ¥1,490.83000 | ¥149,083 |
| 250 | ¥1,429.03200 | ¥357,258 |
| 500 | ¥1,383.80400 | ¥691,902 |
| 1,000 | ¥1,339.86900 | ¥1,339,869 |
| Unit Price without JCT: | ¥1,836.00000 |
|---|---|
| Unit Price with JCT: | ¥2,019.60000 |

