
H0055NL | |
|---|---|
DigiKey Part Number | H0055NL-ND |
Manufacturer | |
Manufacturer Product Number | H0055NL |
Description | XFRMR MODULE 1PORT 1:1 10/100 |
Customer Reference | |
Detailed Description | 200µH Isolation and Data Interface (Encapsulated) Pulse Transformer 1:1 Transmitter, 1:1 Receiver Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Transformer Type | Isolation and Data Interface (Encapsulated) | |
Inductance | 200µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 Transmitter, 1:1 Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.465" L x 0.340" W (11.81mm x 8.63mm) | |
Height - Seated (Max) | 0.085" (2.16mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | 0.01 oz (0.28 g) |

