
E8199-060-01 | |
|---|---|
DigiKey Part Number | E8199-060-01-ND |
Manufacturer | |
Manufacturer Product Number | E8199-060-01 |
Description | CONN PLUG USB3.0 TYPEA 9POS SLD |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Plug Connector 9 Position Free Hanging (In-Line) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 9 | |
Gender | Plug | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -20°C ~ 80°C | |
Number of Ports | 1 | |
Current Rating (Amps) | - | |
Voltage - Rated | - | |
Mating Cycles | 1500 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | - |

