
E8110-030-02 | |
|---|---|
DigiKey Part Number | E8110-030-02-ND |
Manufacturer | |
Manufacturer Product Number | E8110-030-02 |
Description | CONN RCPT USB3.0 MICRO B SMD R/A |
Customer Reference | |
Detailed Description | USB - micro B USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 10 Position Surface Mount, Right Angle; Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | USB - micro B | |
Number of Contacts | 10 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Guide | |
Ingress Protection | - | |
Operating Temperature | -20°C ~ 80°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.5A | |
Voltage - Rated | - | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |

