Image for E5562-60LU22-L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E5562-60LU22-L

DigiKey Part Number
E5562-60LU22-L-ND
Manufacturer
Manufacturer Product Number
E5562-60LU22-L
Description
CONN MOD JACK R/A 6P2C
Customer Reference
Detailed Description
Jack Modular Connector 6p2c (RJ11) 90° Angle (Right) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tray
Part Status
Obsolete
Connector Type
Jack
Number of Positions/Contacts
6p2c (RJ11)
Number of Ports
1
Number of Rows
1
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Shielding
Unshielded
Ratings
-
Features
Board Lock
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
Up
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
6.00µin (0.152µm)
Housing Material
Polyamide (PA), Nylon, Glass Filled
Operating Temperature
0°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable