RF Diplexer 2.4GHz ~ 2.5GHz / 5.15GHz ~ 7.125GHz 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPX1608LKEYR2460A

DigiKey Part Number
553-DPX1608LKEYR2460ATR-ND - Tape & Reel (TR)
553-DPX1608LKEYR2460ACT-ND - Cut Tape (CT)
553-DPX1608LKEYR2460ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DPX1608LKEYR2460A
Description
DIPLEXER WIFI 7 2.4G/5-7G EY
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Diplexer 2.4GHz ~ 2.5GHz / 5.15GHz ~ 7.125GHz 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Diplexer
Frequency Bands (Low / High)
2.4GHz ~ 2.5GHz / 5.15GHz ~ 7.125GHz
Low Band Attenuation (min / max dB)
35.00dB / 45.40dB
High Band Attenuation (min / max dB)
38.00dB / 58.60dB
Return Loss (Low Band / High Band)
10.0dB / 10.0dB
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,000
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥27.00000¥27
10¥22.20000¥222
25¥20.96000¥524
100¥19.12000¥1,912
250¥18.01200¥4,503
500¥17.23400¥8,617
1,000¥16.49100¥16,491
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥15.12975¥60,519
8,000¥14.50525¥116,042
12,000¥14.15633¥169,876
20,000¥13.73350¥274,670
28,000¥13.46468¥377,011
40,000¥13.18805¥527,522
100,000¥12.51455¥1,251,455
Manufacturers Standard Package
Unit Price without JCT:¥27.00000
Unit Price with JCT:¥29.70000