
SM141K06LVS | |
|---|---|
DigiKey Part Number | 2994-SM141K06LVS-ND |
Manufacturer | |
Manufacturer Product Number | SM141K06LVS |
Description | MONOCRYSTALLINE SOLAR CELL GEN3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Monocrystalline Solar Cell 184 mW 4.15 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ANYSOLAR Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Power (Watts) - Max | 184 mW | |
Current @ Pmpp | 55.1 mA | |
Voltage @ Pmpp | 3.35 V | |
Current - Short Circuit (Isc) | 58.6 mA | |
Type | Monocrystalline | |
Voltage - Open Circuit | 4.15 V | |
Operating Temperature | -40°C ~ 90°C | |
Package / Case | Cells | |
Size / Dimension | 1.772" L x 0.866" W x 0.083" H (45.00mm x 22.00mm x 2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,123.00000 | ¥1,123 |
| 10 | ¥918.60000 | ¥9,186 |
| 50 | ¥800.32000 | ¥40,016 |
| 100 | ¥754.60000 | ¥75,460 |
| 250 | ¥698.54400 | ¥174,636 |
| 500 | ¥659.15400 | ¥329,577 |
| 1,000 | ¥622.16600 | ¥622,166 |
| 2,500 | ¥622.00680 | ¥1,555,017 |
| Unit Price without JCT: | ¥1,123.00000 |
|---|---|
| Unit Price with JCT: | ¥1,235.30000 |

