
CAN4311712002453K | |
|---|---|
DigiKey Part Number | 553-CAN4311712002453KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CAN4311712002453K |
Description | ANTENNA CHIP 2.4GHZ |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, WLAN Ceramic Patch Solder Surface Mount |
EDA/CAD Models | CAN4311712002453K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Family/Standard | Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | - | |
Antenna Type | Ceramic Patch | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | - | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.047" (1.20mm) | |
Applications | Bluetooth, WLAN | |
Base Product Number |

