
CAN4311117002521K | |
|---|---|
DigiKey Part Number | 311-1229-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CAN4311117002521K |
Description | ANTENNA 802.11A/B DUAL BAND SMD |
Customer Reference | |
Detailed Description | RF ANTENNA Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
RF Family/Standard | - | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.4GHz, 5.2GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.25GHz | |
Antenna Type | Chip | |
Number of Bands | 2 | |
VSWR | 2.5 | |
Return Loss | - | |
Gain | 0dBi | |
Power - Max | 1 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.035" (0.90mm) | |
Applications | - | |
Base Product Number |

