
CAN4311112001881K | |
|---|---|
DigiKey Part Number | 311-1232-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CAN4311112001881K |
Description | ANTENNA WCDMA LPMODE CERAMIC SMD |
Customer Reference | |
Detailed Description | RF ANTENNA Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
RF Family/Standard | - | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 2GHz | |
Frequency Range | 1.88GHz ~ 2.1GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 2dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.035" (0.90mm) | |
Applications | - | |
Base Product Number |

