1.5 µH Shielded Drum Core, Wirewound Inductor 1.95 A 93mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BWMR002520101R5M00

DigiKey Part Number
553-BWMR002520101R5M00TR-ND - Tape & Reel (TR)
553-BWMR002520101R5M00CT-ND - Cut Tape (CT)
553-BWMR002520101R5M00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BWMR002520101R5M00
Description
FIXED IND 1.5UH 1.95A 93 MOHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Drum Core, Wirewound Inductor 1.95 A 93mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.8A
Shielding
Shielded
DC Resistance (DCR)
93mOhm Max
Q @ Freq
-
Frequency - Self Resonant
40MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥41.00000¥41
10¥34.70000¥347
100¥28.55000¥2,855
1,000¥23.47200¥23,472
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000¥22.13000¥44,260
4,000¥20.86700¥83,468
6,000¥20.16217¥120,973
10,000¥19.30890¥193,089
14,000¥18.76707¥262,739
20,000¥18.20980¥364,196
Manufacturers Standard Package
Unit Price without JCT:¥41.00000
Unit Price with JCT:¥45.10000