270 nH Unshielded Drum Core, Wirewound Inductor 750 mA 160mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BWLM00181009R27J00

DigiKey Part Number
553-BWLM00181009R27J00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BWLM00181009R27J00
Description
FIXED IND 270NH 750MA 160 MOHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
270 nH Unshielded Drum Core, Wirewound Inductor 750 mA 160mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
160mOhm Max
Q @ Freq
-
Frequency - Self Resonant
660MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.071" L x 0.039" W (1.80mm x 1.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥17.86725¥71,469
Manufacturers Standard Package
Unit Price without JCT:¥17.86725
Unit Price with JCT:¥19.65398