
BWCS00231715R15G00 | |
|---|---|
DigiKey Part Number | 553-BWCS00231715R15G00TR-ND - Tape & Reel (TR) 553-BWCS00231715R15G00CT-ND - Cut Tape (CT) 553-BWCS00231715R15G00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWCS00231715R15G00 |
Description | FIXED IND 150NH 400MA 560 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 150 nH Unshielded Wirewound Inductor 400 mA 560mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 560mOhm Max | |
Q @ Freq | 50 @ 250MHz | |
Frequency - Self Resonant | 920MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 0907 | |
Size / Dimension | 0.093" L x 0.068" W (2.35mm x 1.73mm) | |
Height - Seated (Max) | 0.060" (1.52mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥22.00000 | ¥22 |
| 10 | ¥18.40000 | ¥184 |
| 100 | ¥15.09000 | ¥1,509 |
| 1,000 | ¥12.41400 | ¥12,414 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥11.70300 | ¥23,406 |
| 4,000 | ¥11.03450 | ¥44,138 |
| 6,000 | ¥10.66150 | ¥63,969 |
| 10,000 | ¥10.20950 | ¥102,095 |
| 14,000 | ¥9.92264 | ¥138,917 |
| 20,000 | ¥9.62750 | ¥192,550 |
| 50,000 | ¥8.90982 | ¥445,491 |
| 100,000 | ¥8.40363 | ¥840,363 |
| Unit Price without JCT: | ¥22.00000 |
|---|---|
| Unit Price with JCT: | ¥24.20000 |

