
BSPQ000603042N4B00 | |
|---|---|
DigiKey Part Number | 553-BSPQ000603042N4B00TR-ND - Tape & Reel (TR) 553-BSPQ000603042N4B00CT-ND - Cut Tape (CT) 553-BSPQ000603042N4B00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSPQ000603042N4B00 |
Description | FIXED IND 2.4NH 600MA 120 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.4 nH Unshielded Thick Film Inductor 600 mA 120mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thick Film | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 120mOhm Max | |
Q @ Freq | 20 @ 500MHz | |
Frequency - Self Resonant | 9GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.017" (0.43mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥6.00000 | ¥60 |
| 100 | ¥4.88000 | ¥488 |
| 1,000 | ¥4.00400 | ¥4,004 |
| 5,000 | ¥3.49180 | ¥17,459 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ¥3.18093 | ¥47,714 |
| 30,000 | ¥2.99923 | ¥89,977 |
| 45,000 | ¥2.89791 | ¥130,406 |
| 75,000 | ¥2.77520 | ¥208,140 |
| 105,000 | ¥2.69729 | ¥283,215 |
| 150,000 | ¥2.61714 | ¥392,571 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

