Image for BNC174 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BNC174

DigiKey Part Number
553-BNC174-ND
Manufacturer
Manufacturer Product Number
BNC174
Description
CONN CONNECTOR BNC PLUG RG174
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
BNC Connector Plug, Male Pin Free Hanging (In-Line) Crimp
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-174
Fastening Type
Bayonet Lock
Number of Ports
1
Features
-
Housing Color
-
Ingress Protection
-
Center Contact Material
-
Includes
-
Body Material
-
Body Finish
-
Center Contact Plating
-
Dielectric Material
-
Operating Temperature
-
Mating Cycles
-
Insertion Loss
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bag
QuantityUnit PriceExt Price
214¥1,242.94393¥265,990
Unit Price without JCT:¥1,242.94393
Unit Price with JCT:¥1,367.23832