
BBUP00201209800Y00 | |
|---|---|
DigiKey Part Number | 553-BBUP00201209800Y00TR-ND - Tape & Reel (TR) 553-BBUP00201209800Y00CT-ND - Cut Tape (CT) 553-BBUP00201209800Y00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BBUP00201209800Y00 |
Description | FERRITE BEAD 80 OHM 0805 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 80 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 6A 20mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 80 Ohms @ 100 MHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 20mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥20.00000 | ¥20 |
| 10 | ¥13.90000 | ¥139 |
| 25 | ¥12.08000 | ¥302 |
| 50 | ¥10.84000 | ¥542 |
| 100 | ¥9.72000 | ¥972 |
| 250 | ¥8.36800 | ¥2,092 |
| 500 | ¥7.43000 | ¥3,715 |
| 1,000 | ¥6.56500 | ¥6,565 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥5.01450 | ¥20,058 |
| 8,000 | ¥4.31900 | ¥34,552 |
| 12,000 | ¥4.10525 | ¥49,263 |
| Unit Price without JCT: | ¥20.00000 |
|---|---|
| Unit Price with JCT: | ¥22.00000 |




