
ASCH00100505R22JCP | |
---|---|
DigiKey Part Number | 553-ASCH00100505R22JCPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASCH00100505R22JCP |
Description | INDUCTOR RF |
Customer Reference | |
Detailed Description | 220 nH Shielded Multilayer Inductor 100 mA 4.2Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 220 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.2Ohm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 500MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |