
BWQV00453226221J00 | |
|---|---|
DigiKey Part Number | 553-BWQV00453226221J00TR-ND - Tape & Reel (TR) 553-BWQV00453226221J00CT-ND - Cut Tape (CT) 553-BWQV00453226221J00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWQV00453226221J00 |
Description | FIXED IND 220UH 110MA 5.4 OHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 220 µH Unshielded Drum Core, Wirewound Inductor 110 mA 5.4Ohm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 5.4Ohm Max | |
Q @ Freq | 40 @ 796kHz | |
Frequency - Self Resonant | 4.5MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.177" L x 0.142" W (4.50mm x 3.60mm) | |
Height - Seated (Max) | 0.110" (2.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥73.00000 | ¥73 |
| 10 | ¥59.90000 | ¥599 |
| 100 | ¥49.25000 | ¥4,925 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥42.94600 | ¥21,473 |
| 1,000 | ¥40.49500 | ¥40,495 |
| 1,500 | ¥39.12533 | ¥58,688 |
| 2,500 | ¥37.46760 | ¥93,669 |
| 3,500 | ¥36.41514 | ¥127,453 |
| 5,000 | ¥35.33240 | ¥176,662 |
| 12,500 | ¥32.69944 | ¥408,743 |
| 25,000 | ¥31.16256 | ¥779,064 |
| Unit Price without JCT: | ¥73.00000 |
|---|---|
| Unit Price with JCT: | ¥80.30000 |

