RF ANTENNA ISM, Wi-Fi Chip Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANT3216A063R2455A

DigiKey Part Number
553-ANT3216A063R2455ATR-ND - Tape & Reel (TR)
553-ANT3216A063R2455ACT-ND - Cut Tape (CT)
553-ANT3216A063R2455ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ANT3216A063R2455A
Description
ANTENNA CHIP 2.4/5GHZ PIFA
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF ANTENNA ISM, Wi-Fi Chip Solder Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
2
Manufacturer
Pulse Electronics
Return Loss
10dB
Series
Gain
1.59dBi, 2.23dBi
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
1 W
Part Status
Active
Termination
Solder
RF Family/Standard
General ISM, WiFi
Mounting Type
Surface Mount
Frequency Group
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
Height (Max)
0.022" (0.55mm)
Frequency (Center/Band)
2.45GHz, 5.5GHz
Applications
ISM, Wi-Fi
Antenna Type
Chip
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,881
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥42.00000¥42
10¥28.70000¥287
25¥25.28000¥632
100¥21.65000¥2,165
250¥19.90800¥4,977
500¥18.85400¥9,427
1,000¥17.99000¥17,990
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥16.92100¥50,763
6,000¥16.39783¥98,387
9,000¥16.13578¥145,222
15,000¥15.84567¥237,685
21,000¥15.67600¥329,196
30,000¥15.51290¥465,387
Manufacturers Standard Package
Unit Price without JCT:¥42.00000
Unit Price with JCT:¥46.20000