TOM-3044L-R | |
---|---|
DigiKey Part Number | TOM-3044L-R-ND |
Manufacturer | |
Manufacturer Product Number | TOM-3044L-R |
Description | MIC COND ANLG OMNI -44DB 0.177"D |
Customer Reference | |
Detailed Description | Analog Microphone Electret Condenser 2 V ~ 10 V Omnidirectional (-44dB ±3dB) Solder Pads |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Omnidirectional | |
Sensitivity | -44dB ±3dB | |
S/N Ratio | 60dB | |
Impedance | 2.2 kOhms | |
Voltage - Rated | 2 V | |
Voltage Range | 2 V ~ 10 V | |
Current - Supply | 500 µA | |
Port Location | Top | |
Termination | Solder Pads | |
Size / Dimension | 0.177" Dia (4.50mm) | |
Height (Max) | 0.126" (3.20mm) | |
Shape | Circular |