


SMUTR-0540K-T | |
|---|---|
DigiKey Part Number | 668-SMUTR-0540K-TTR-ND - Tape & Reel (TR) 668-SMUTR-0540K-TCT-ND - Cut Tape (CT) 668-SMUTR-0540K-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMUTR-0540K-T |
Description | ULT SEN 40KHZ 10VP-P |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Sensor 40kHz |
Datasheet | Datasheet |
EDA/CAD Models | SMUTR-0540K-T Models |
Category | Frequency 40kHz |
Manufacturer PUI Audio, Inc. | Voltage - Rated 10Vp-p |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Beam Angle 88° |
Part Status Active | Operating Temperature -20°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,579.00000 | ¥1,579 |
| 5 | ¥1,427.20000 | ¥7,136 |
| 10 | ¥1,370.90000 | ¥13,709 |
| 25 | ¥1,303.76000 | ¥32,594 |
| 50 | ¥1,257.80000 | ¥62,890 |
| 100 | ¥1,215.70000 | ¥121,570 |
| 500 | ¥1,139.10200 | ¥569,551 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥1,099.28600 | ¥1,099,286 |
| Unit Price without JCT: | ¥1,579.00000 |
|---|---|
| Unit Price with JCT: | ¥1,736.90000 |










