
SMT-1427-S-4-R | |
---|---|
DigiKey Part Number | 668-1094-2-ND - Tape & Reel (TR) 668-1094-1-ND - Cut Tape (CT) 668-1094-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMT-1427-S-4-R |
Description | BUZZER MAGNETIC 5V 11X14MM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Electromechanical/Magnetic 5 V 90mA 2.7kHz 87dB @ 5V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | SMT-1427-S-4-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 5 V | |
Voltage Range | 4 ~ 7V | |
Frequency | 2.7kHz | |
Technology | Electromechanical/Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 87dB @ 5V, 10cm | |
Current - Supply | 90mA | |
Port Location | Side | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.433" L x 0.551" W (11.00mm x 14.00mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥827.00000 | ¥827 |
10 | ¥651.20000 | ¥6,512 |
25 | ¥593.52000 | ¥14,838 |
50 | ¥553.88000 | ¥27,694 |
100 | ¥535.38000 | ¥53,538 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ¥437.39900 | ¥437,399 |
Unit Price without JCT: | ¥827.00000 |
---|---|
Unit Price with JCT: | ¥909.70000 |