Buzzers Transducer, Externally Driven Electromechanical/Magnetic 5 V 40mA 2.4kHz 85dB @ 5V, 10cm Surface Mount Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buzzers Transducer, Externally Driven Electromechanical/Magnetic 5 V 40mA 2.4kHz 85dB @ 5V, 10cm Surface Mount Solder Pads
SMT-1324-TW-5V-R
SMT-1324-TW-5V-R

SMT-1324-TW-5V-R-T/R

DigiKey Part Number
668-1646-2-ND - Tape & Reel (TR)
668-1646-1-ND - Cut Tape (CT)
668-1646-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMT-1324-TW-5V-R-T/R
Description
BUZZER MAGNETIC 5V 12.5X12.5 SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Electromechanical/Magnetic 5 V 40mA 2.4kHz 85dB @ 5V, 10cm Surface Mount Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
SMT-1324-TW-5V-R-T/R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
PUI Audio, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Driver Circuitry
Transducer, Externally Driven
Input Type
Zero-Peak Signal
Voltage - Rated
5 V
Voltage Range
4 ~ 8V
Frequency
2.4kHz
Technology
Electromechanical/Magnetic
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
85dB @ 5V, 10cm
Current - Supply
40mA
Port Location
Top
Operating Temperature
-20°C ~ 85°C
Approval Agency
-
Ratings
-
Ingress Protection
-
Mounting Type
Surface Mount
Termination
Solder Pads
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max)
0.283" (7.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 575
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥581.00000¥581
10¥455.80000¥4,558
25¥415.20000¥10,380
50¥387.26000¥19,363
100¥361.51000¥36,151
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
350¥343.38000¥120,183
700¥319.77857¥223,845
1,050¥306.90762¥322,253
1,750¥292.34343¥511,601
Manufacturers Standard Package
Unit Price without JCT:¥581.00000
Unit Price with JCT:¥639.10000