Similar
Similar

SMT-0820-S-R | |
|---|---|
DigiKey Part Number | 668-1063-2-ND - Tape & Reel (TR) 668-1063-1-ND - Cut Tape (CT) 668-1063-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMT-0820-S-R |
Description | BUZZER MAGNETIC 5V 0.34X0.34 SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Electromechanical/Magnetic 5 V 70mA 2kHz 85dB @ 5V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | SMT-0820-S-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 5 V | |
Voltage Range | 4 ~ 6V | |
Frequency | 2kHz | |
Technology | Electromechanical/Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 85dB @ 5V, 10cm | |
Current - Supply | 70mA | |
Port Location | Side | |
Operating Temperature | -30°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.335" L x 0.335" W (8.50mm x 8.50mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥667.00000 | ¥667 |
| 10 | ¥524.60000 | ¥5,246 |
| 25 | ¥478.08000 | ¥11,952 |
| 50 | ¥446.02000 | ¥22,301 |
| 100 | ¥418.74000 | ¥41,874 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥355.14800 | ¥355,148 |
| 2,000 | ¥342.10400 | ¥684,208 |
| Unit Price without JCT: | ¥667.00000 |
|---|---|
| Unit Price with JCT: | ¥733.70000 |









