Buzzers Indicator, Internally Driven Electromechanical/Magnetic 5 V 30mA 2.7kHz 80dB @ 5V, 10cm Surface Mount Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buzzers Indicator, Internally Driven Electromechanical/Magnetic 5 V 30mA 2.7kHz 80dB @ 5V, 10cm Surface Mount Solder Pads
SMI-1027-TW-5V-R
SMI-1027-TW-5V-R

SMI-1027-TW-5V-R

DigiKey Part Number
668-1537-2-ND - Tape & Reel (TR)
668-1537-1-ND - Cut Tape (CT)
668-1537-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMI-1027-TW-5V-R
Description
BUZZER MAGN 5V 0.38 X 0.38 SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven Electromechanical/Magnetic 5 V 30mA 2.7kHz 80dB @ 5V, 10cm Surface Mount Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
SMI-1027-TW-5V-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Mode
Single Tone
Manufacturer
PUI Audio, Inc.
Sound Pressure Level (SPL)
80dB @ 5V, 10cm
Series
Current - Supply
30mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Port Location
Top
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Driver Circuitry
Indicator, Internally Driven
Ratings
Washable
Input Type
DC
Mounting Type
Surface Mount
Voltage - Rated
5 V
Termination
Solder Pads
Voltage Range
4 ~ 7V
Size / Dimension
0.378" L x 0.378" W (9.60mm x 9.60mm)
Frequency
2.7kHz
Height - Seated (Max)
0.209" (5.30mm)
Technology
Electromechanical/Magnetic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,644
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥704.00000¥704
10¥553.20000¥5,532
25¥504.24000¥12,606
50¥470.40000¥23,520
100¥444.02000¥44,402
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600¥394.39167¥236,635
1,200¥367.77167¥441,326
1,800¥362.76000¥652,968
Manufacturers Standard Package
Unit Price without JCT:¥704.00000
Unit Price with JCT:¥774.40000