
PSD0401120-EB | |
|---|---|
DigiKey Part Number | 668-PSD0401120-EB-ND |
Manufacturer | |
Manufacturer Product Number | PSD0401120-EB |
Description | EVAL BOARD DIG PRESS SENS 29 PSI |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | PSD0401120 - Pressure Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Pressure | |
Sensing Range | 30 ~ 120 kPa | |
Interface | I2C | |
Sensitivity | - | |
Voltage - Supply | 1.8V ~ 5V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | PSD0401120 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥2,348.00000 | ¥2,348 |
| Unit Price without JCT: | ¥2,348.00000 |
|---|---|
| Unit Price with JCT: | ¥2,582.80000 |

