



AT-1220-TT-R | |
|---|---|
DigiKey Part Number | 668-1097-ND |
Manufacturer | |
Manufacturer Product Number | AT-1220-TT-R |
Description | BUZZER MAGNETIC 1.5V 12MM TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Electromechanical/Magnetic 1.5 V 10mA 2.048kHz 82dB @ 1.5V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | AT-1220-TT-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 1.5 V | |
Voltage Range | 1 ~ 3V | |
Frequency | 2.048kHz | |
Technology | Electromechanical/Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 82dB @ 1.5V, 10cm | |
Current - Supply | 10mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.472" Dia (12.00mm) | |
Height - Seated (Max) | 0.343" (8.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥216.00000 | ¥216 |
| 10 | ¥162.60000 | ¥1,626 |
| 25 | ¥146.08000 | ¥3,652 |
| 50 | ¥135.02000 | ¥6,751 |
| 100 | ¥124.95000 | ¥12,495 |
| 300 | ¥110.83333 | ¥33,250 |
| 500 | ¥104.94800 | ¥52,474 |
| 1,000 | ¥97.56600 | ¥97,566 |
| 5,000 | ¥82.76400 | ¥413,820 |
| Unit Price without JCT: | ¥216.00000 |
|---|---|
| Unit Price with JCT: | ¥237.60000 |








