
EVB_RT6200GE | |
|---|---|
DigiKey Part Number | EVB_RT6200GE-ND |
Manufacturer | |
Manufacturer Product Number | EVB_RT6200GE |
Description | EVAL BOARD FOR RT6200 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RT6200 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 5V | |
Current - Output | 600mA | |
Voltage - Input | 4.5V ~ 36V | |
Regulator Topology | Buck | |
Frequency - Switching | 1.2MHz | |
Contents | Board(s) | |
Utilized IC / Part | RT6200 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥7,617.00000 | ¥7,617 |
| Unit Price without JCT: | ¥7,617.00000 |
|---|---|
| Unit Price with JCT: | ¥8,378.70000 |


