AB4129B-D is Obsolete and no longer manufactured.
Available Substitutes:

Similar


PUI Audio, Inc.
In Stock: 161
Unit Price: ¥337.00000
Datasheet
Image for AB4129B-D is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AB4129B-D

DigiKey Part Number
AB4129B-D-ND
Manufacturer
Manufacturer Product Number
AB4129B-D
Description
BUZZER ELEMENT STD 2.9KHZ 41MM
Customer Reference
Detailed Description
2.9 kHz Standard Buzzer Element 20V p-p 1.614" Dia (41.00mm) 2 kOhms
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Standard
Manufacturer
PUI Audio, Inc.
Impedance
2 kOhms
Packaging
Bulk
Capacitance @ Frequency
200000pF @ 1kHz
Part Status
Obsolete
Operating Temperature
-20°C ~ 60°C
Frequency
2.9 kHz
Size / Dimension
1.614" Dia (41.00mm)
Voltage - Input (Max)
20V p-p
Termination
None
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AB4113BPUI Audio, Inc.161668-1017-ND¥337.00000Similar
Obsolete
This product is no longer manufactured. View Substitutes