
AKZ1700/4-3.81-GREEN | |
|---|---|
DigiKey Part Number | 5294-AKZ1700/4-3.81-GREEN-ND |
Manufacturer | |
Manufacturer Product Number | AKZ1700/4-3.81-GREEN |
Description | TERM BLOCK PLUG 4POS 3.81MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PTR Hartmann | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 4 | |
Positions Per Level | 4 | |
Number of Levels | 1 | |
Pitch | 0.150" (3.81mm) | |
Header Orientation | - | |
Plug Wire Entry | 90° | |
Termination Style | Screw - Rising Cage Clamp | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | - | |
Current - UL | 8 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 16-28 AWG | |
Wire Gauge or Range - mm² | 0.14-1.5mm² | |
Color | Green | |
Operating Temperature | -40°C ~ 105°C | |
Contact Mating Finish | - | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | M2 | |
Torque - Screw | 0.25 Nm (2.2 Lb-In) | |
Wire Strip Length | 7mm | |
Contact Material | Bronze | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Tail Length | - | |
Insulation Height | 0.752" (19.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥566.00000 | ¥566 |
| 10 | ¥403.40000 | ¥4,034 |
| 25 | ¥352.52000 | ¥8,813 |
| 50 | ¥320.46000 | ¥16,023 |
| 200 | ¥272.00000 | ¥54,400 |
| 400 | ¥254.49500 | ¥101,798 |
| 600 | ¥245.97167 | ¥147,583 |
| 1,000 | ¥236.79600 | ¥236,796 |
| 5,000 | ¥216.75100 | ¥1,083,755 |
| Unit Price without JCT: | ¥566.00000 |
|---|---|
| Unit Price with JCT: | ¥622.60000 |

